RS PRO Industrial Surge Protector, 2000A, 70 V, DIN Rail Mount
- RS Stock No.:
- 101-781
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR465.34
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR465.34 |
| 10 + | MYR418.81 |
*price indicative
- RS Stock No.:
- 101-781
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 70V (Volts) | |
| Maximum Surge Current | 2000A | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Voltage Protection Rating 70V (Volts) | ||
Maximum Surge Current 2000A | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO POE Surge Protector – Ethernet Signalling ,100 MHz
The RS PRO ethernet surge protector safeguards Ethernet-based signalling applications from transient overvoltage threats caused by lightning strikes and internal load switching. This advanced surge protective device (SPD) provides reliable protection against damaging surges, helping to maintain high availability and uninterrupted business continuity for critical networking and electronic equipment.
Features and Benefits
- POE compatible surge protector
- With combined protection ratings of D1, C2, and C3, this SPD offers high surge capability alongside low clamping levels, providing effective protection for sensitive electronics and network systems.
- Engineered to handle intense electrical events, with a D1 surge rating (10/350μs) of 500A (L-PE) to defend against direct lightning threats and a C2 surge rating (8/20μs) of 2000A (L-PE) and 500A (L-L) for added protection from transient surges.
- Full-mode protection with bi-directional surge handling, covering 8-pair shield and earth to ensure stability in Ethernet networks up to Cat.6a and a maximum data rate of 1Gbps.
- Fully compliant with IEC/BSEN 61643-21 standards and UL497B listed
- Installation is simplified with versatile mounting options, including DIN rail, screw lug, and flange mounting, making it adaptable to various networking environments.
Bandwidth Compatibility
- Up to 100 MHz, suitable for high-speed Ethernet applications at 10/100/1000 Mbps
Compatibility
Supports Cat.6A Ethernet, ensuring compatibility with high-performance networking equipment.
Applications
- Ethernet Applications
- Surge Protection
Related links
- RS PRO Industrial Surge Protector 70 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 20 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 70 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 800 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 250 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 220 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 300 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 40 V, DIN Rail Mount