Mitutoyo Skidded Standard Drive Unit Type Detector, 360μm Measuring Range, for use with Surftest SJ-210
- RS Stock No.:
- 235-3661
- Mfr. Part No.:
- 178-561-11E
- Manufacturer:
- Mitutoyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-3661
- Mfr. Part No.:
- 178-561-11E
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Measuring Range | 16mm | |
| Roughness Tester Accessory Type | Standard Drive Unit Type Detector | |
| Measuring Speed | 0.5 mm/s, 0.25 mm/s, 0.75 mm/s | |
| Range | 360µm | |
| Measuring Force | 0.75mN | |
| Stylus Type | Diamond Tip | |
| Profiles | DF Profile, Primary Profile, Roughness Profile, Roughness Profile-motif | |
| Roughness Standard | ANSI, ISO 97, JIS 01, JIS 82, JIS 94, VDA | |
| Plug Type | Type G - British 3-pin | |
| Power Source | Battery, Mains | |
| Skidded/Skidless | Skidded | |
| Stylus Tip Radius | 2µm | |
| Stylus Tip Angle | 60° | |
| For Use With | Surftest SJ-210 | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Measuring Range 16mm | ||
Roughness Tester Accessory Type Standard Drive Unit Type Detector | ||
Measuring Speed 0.5 mm/s, 0.25 mm/s, 0.75 mm/s | ||
Range 360µm | ||
Measuring Force 0.75mN | ||
Stylus Type Diamond Tip | ||
Profiles DF Profile, Primary Profile, Roughness Profile, Roughness Profile-motif | ||
Roughness Standard ANSI, ISO 97, JIS 01, JIS 82, JIS 94, VDA | ||
Plug Type Type G - British 3-pin | ||
Power Source Battery, Mains | ||
Skidded/Skidless Skidded | ||
Stylus Tip Radius 2µm | ||
Stylus Tip Angle 60° | ||
For Use With Surftest SJ-210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Mitutoyo SJ-210 series standard drive unit type detector has measuring force of 0.75mN. It has a measuring range of 16mm for X-axis a nd 360μm for Z-axis.
Auto-sleep off function
Two-way power supply
Two-way power supply
