- RS Stock No.:
- 713-1356
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 5000)
MYR0.045
Units | Per Unit | Per Reel* |
5000 - 45000 | MYR0.045 | MYR225.00 |
50000 + | MYR0.043 | MYR215.00 |
*price indicative |
- RS Stock No.:
- 713-1356
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Series | RS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |