Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Fixed Resistors
/
Surface Mount Resistors
Yageo 820kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07820KL
RS Stock No.:
618-2063
Mfr. Part No.:
RC0805FR-07820KL
Manufacturer:
Yageo
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
618-2063
Mfr. Part No.:
RC0805FR-07820KL
Manufacturer:
Yageo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
General Purpose Chip Resistors RC0805 Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
0805 Format RC0805 Series Reels (100kΩ to 10MΩ)
Sold in reel of 5000
Attribute
Value
Resistance
820kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RC0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C