- RS Stock No.:
- 215-2951
- Mfr. Part No.:
- RN73C2A3K16B
- Manufacturer:
- TE Connectivity
560 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.048
Units | Per Unit | Per Pack* |
5 - 245 | MYR4.048 | MYR20.24 |
250 - 495 | MYR3.966 | MYR19.83 |
500 + | MYR3.842 | MYR19.21 |
*price indicative |
- RS Stock No.:
- 215-2951
- Mfr. Part No.:
- RN73C2A3K16B
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.16kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |