- RS Stock No.:
- 213-2654
- Mfr. Part No.:
- CRG0603F680K
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 213-2654
- Mfr. Part No.:
- CRG0603F680K
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
0603 Format CRG0603 Series SMD
TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
Working to an operating temperature of -55°C to +125 °C
Pack size: 0603
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.
Features and Benefits
This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
Working to an operating temperature of -55°C to +125 °C
Pack size: 0603
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.
Thick film resistors, CRG Series with a high power to size ratio, ideally suited to industrial and general purpose use
A range from 1 ohm to 10M and tolerances of 1% and 5%. Also including zero ohm links.
Suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Seven Package Sizes
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
A range from 1 ohm to 10M and tolerances of 1% and 5%. Also including zero ohm links.
Suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Seven Package Sizes
Terminal finish: Matte Sn
Moisture sensitivity level: Level 2
Specifications
Attribute | Value |
---|---|
Resistance | 680kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | CRG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |