- RS Stock No.:
- 136-3314
- Mfr. Part No.:
- AS12J1R00ET
- Manufacturer:
- Arcol Ohmite
Temporarily out of stock - back order for despatch 27/12/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 5000)
MYR0.204
Units | Per Unit | Per Reel* |
5000 - 5000 | MYR0.204 | MYR1,020.00 |
10000 - 15000 | MYR0.20 | MYR1,000.00 |
20000 + | MYR0.196 | MYR980.00 |
*price indicative |
- RS Stock No.:
- 136-3314
- Mfr. Part No.:
- AS12J1R00ET
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Small size and light weight
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
Suitable for both wave and reflow soldering
Can withstand high surge
Reduction of assembly costs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.5W |
Temperature Coefficient | ±400ppm/°C |
Series | AS12 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |