- RS Stock No.:
- 134-5925
- Mfr. Part No.:
- KRL3216E-C-R001-J
- Manufacturer:
- Susumu Co
Available for back order.
Added
Price Each (In a Bag of 20)
MYR2.108
Units | Per Unit | Per Bag* |
20 - 80 | MYR2.108 | MYR42.16 |
100 - 180 | MYR1.961 | MYR39.22 |
200 - 480 | MYR1.602 | MYR32.04 |
500 + | MYR1.328 | MYR26.56 |
*price indicative |
- RS Stock No.:
- 134-5925
- Mfr. Part No.:
- KRL3216E-C-R001-J
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Susumu KLR 1206 Current Sensing Resistors
Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face down construction. Choice between bottom only or wraparound terminal.
Features
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
Applications
Smartphones
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Approvals
AEC-Q200 Compliant
Specifications
Attribute | Value |
---|---|
Resistance | 500mΩ |
Package/Case | 3216 |
Tolerance | ±5% |
Power Rating | 1.5W |
Temperature Coefficient | ±150ppm/°C |
Series | KRL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |