- RS Stock No.:
- 134-5919
- Mfr. Part No.:
- KRL2012E-C-R470-F
- Manufacturer:
- Susumu Co
Available for back order.
Added
Price Each (In a Bag of 20)
MYR1.404
Units | Per Unit | Per Bag* |
20 - 80 | MYR1.404 | MYR28.08 |
100 - 180 | MYR1.306 | MYR26.12 |
200 - 480 | MYR1.068 | MYR21.36 |
500 + | MYR0.885 | MYR17.70 |
*price indicative |
- RS Stock No.:
- 134-5919
- Mfr. Part No.:
- KRL2012E-C-R470-F
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Susumu KLR Series 0805 Current Sensing Resistors
Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.
Applications
Automotive electronics
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely.
Metal foil low resistance chip resistors (4 terminal type) KRL series
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
Specifications
Attribute | Value |
---|---|
Resistance | 500mΩ |
Package/Case | 2012 |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±50ppm/°C |
Series | KRL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |