- RS Stock No.:
- 110-0478
- Mfr. Part No.:
- ERJ6BWFR020V
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 06/11/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 5000)
MYR0.882
Units | Per Unit | Per Reel* |
5000 - 5000 | MYR0.882 | MYR4,410.00 |
10000 - 15000 | MYR0.863 | MYR4,315.00 |
20000 - 45000 | MYR0.837 | MYR4,185.00 |
50000 + | MYR0.812 | MYR4,060.00 |
*price indicative |
- RS Stock No.:
- 110-0478
- Mfr. Part No.:
- ERJ6BWFR020V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
0805 Format ERJ 6BW Series - 1%
Panasonic ERJ 6BW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 3BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors feature low-resistance values of 10 mΩ to 100 mΩ.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 20mΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ6BW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |