- RS Stock No.:
- 106-7092
- Mfr. Part No.:
- ERA2AEB183X
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 31/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 10000)
MYR0.262
Units | Per Unit | Per Reel* |
10000 + | MYR0.262 | MYR2,620.00 |
*price indicative |
- RS Stock No.:
- 106-7092
- Mfr. Part No.:
- ERA2AEB183X
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
AEC-Q200 qualified
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W
Applications
With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount - 0402 - 0.1%
Specifications
Attribute | Value |
---|---|
Resistance | 18kΩ |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |