- RS Stock No.:
- 121-671
- Mfr. Part No.:
- RMC1/16-3R0FTP
- Manufacturer:
- Kamaya
12500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 100)
MYR0.21
Units | Per Unit | Per Pack* |
100 - 900 | MYR0.21 | MYR21.00 |
1000 - 2400 | MYR0.206 | MYR20.60 |
2500 + | MYR0.20 | MYR20.00 |
*price indicative |
- RS Stock No.:
- 121-671
- Mfr. Part No.:
- RMC1/16-3R0FTP
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 3Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | -200 → +500ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |