- RS Stock No.:
- 120-864
- Mfr. Part No.:
- RMC1/16K334FTP
- Manufacturer:
- Kamaya
5400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 100)
MYR0.065
Units | Per Unit | Per Pack* |
100 - 900 | MYR0.065 | MYR6.50 |
1000 - 2400 | MYR0.064 | MYR6.40 |
2500 + | MYR0.062 | MYR6.20 |
*price indicative |
- RS Stock No.:
- 120-864
- Mfr. Part No.:
- RMC1/16K334FTP
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 330kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |