- RS Stock No.:
- 116-174
- Mfr. Part No.:
- RGC1/16C113DTP
- Manufacturer:
- Kamaya
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.156
Units | Per Unit | Per Pack* |
100 - 900 | MYR0.156 | MYR15.60 |
1000 - 2400 | MYR0.153 | MYR15.30 |
2500 - 4900 | MYR0.148 | MYR14.80 |
5000 - 9900 | MYR0.144 | MYR14.40 |
10000 + | MYR0.14 | MYR14.00 |
*price indicative |
- RS Stock No.:
- 116-174
- Mfr. Part No.:
- RGC1/16C113DTP
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 11kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±50ppm/°C |
Series | RGC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |