1.3kΩ 0805 Thick Film SMD Resistor ±1% 0.125W - ERJU06F1301V

  • RS Stock No. 865-4254
  • Mfr. Part No. ERJU06F1301V
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0805 Format Anti-Sulfurated Resistor, ERJ-U Series

The ERJ U series from Panasonic are Surface Mount Thick Film Chip Resistors suitable for both reflow and flow soldering.

Features and Benefits:

ERJ-U Series provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode
All Case Sizes are available from 0201 to 2512 as Single
Chip Resistor and Arrays are also available in 0402 and 0603 Case Sizes and
2/4/8 Resistor Configurations providing High Density, Space Saving Design for easy mounting and cost reduction with a variety of power ratings, thus easy adoption in new designs
Optionally available is a wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics
High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes.
Suitable for usage within automotive, industrial, factory automation, and power supply applications that may be subject to a high sulfur environment

Specifications
Attribute Value
Resistance 1.3 kΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1%
Power Rating 0.125W
Temperature Coefficient ±100ppm/°C
Series ERJ
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
3400 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 100)
MYR 0.188
units
Per unit
Per Bag*
100 - 400
MYR0.188
MYR18.80
500 - 900
MYR0.169
MYR16.90
1000 - 4900
MYR0.13
MYR13.00
5000 - 24900
MYR0.116
MYR11.60
25000 +
MYR0.092
MYR9.20
*price indicative
Packaging Options:
Related Products
Panasonic ERJ 6EN 0805 metal film resistors provide ...
Description:
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Suitable for both flow soldering and reflow solderingResistance ...
RK73H series precision resistors from KOA are a ...
Description:
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to ...
TE Connectivity is pleased to introduce this SMD ...
Description:
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes. Small ...
Ideal for all types of current sensing, voltage ...
Description:
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiersProprietary processing technique produces extremely low resistance valuesSpecially selected and stabilized materials allow for high power ratings (2 x standard ...