- RS Stock No.:
- 678-7378
- Mfr. Part No.:
- MMA02040C3320FB300
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 678-7378
- Mfr. Part No.:
- MMA02040C3320FB300
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Approvals
EN 140401-803
Metal Electrode Leadless Face SMT Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 332Ω |
Technology | Thin Film |
Package/Case | Melf 0204 |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±50ppm/°C |
Series | MMA0204 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |