- RS Stock No.:
- 617-8935
- Mfr. Part No.:
- RC1206FR-074M7L
- Manufacturer:
- Yageo
Discontinued product
- RS Stock No.:
- 617-8935
- Mfr. Part No.:
- RC1206FR-074M7L
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
1206 Format RC1206 Series Reels (1MΩ to 10MΩ)
Sold in reel of 5000
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7MΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | RC1206 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |