- RS Stock No.:
- 614-4421
- Mfr. Part No.:
- RN73C2A7R5B
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 614-4421
- Mfr. Part No.:
- RN73C2A7R5B
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
Specifications
Attribute | Value |
---|---|
Resistance | 7.5Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |