- RS Stock No.:
- 490-4760
- Mfr. Part No.:
- SMT 150M OHMF
- Manufacturer:
- PCN
Discontinued product
- RS Stock No.:
- 490-4760
- Mfr. Part No.:
- SMT 150M OHMF
- Manufacturer:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ISA-Plan Shunt Chip Resistor, SMT Series
Metal-plated shunt chip resistor for use in mass production
Special large-current terminal with focus on heat dissipation
Lead-free construction
Special large-current terminal with focus on heat dissipation
Lead-free construction
Specifications
Attribute | Value |
---|---|
Resistance | 150mΩ |
Technology | Metal Foil |
Tolerance | ±1% |
Power Rating | 3W |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |