- RS Stock No.:
- 474-4849
- Mfr. Part No.:
- RR0816P-823-D
- Manufacturer:
- Susumu Co
Discontinued product
- RS Stock No.:
- 474-4849
- Mfr. Part No.:
- RR0816P-823-D
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 82kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | RR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |