1206 Format Anti-Sulfurated Resistor, ERJ-U Series
Panasonic ERJ-U anti-sulfur resistors provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These chip resistors consist of a metal glaze thick resistive element and three layers of electrodes, ensuring high reliability.
ERJ-U resistors can be used in applications that may be subject to a high sulfur environment. Suitable applications include ECU, navigation systems, DC-DC power suppliers, memory modules (SSD, DDR), PCs and Servers. This series is AEC-Q200 certified and can be used in automotive applications.
Features and Benefits:
All case sizes are available from 0201 to 2512 as single chip resistors Space saving design allows for cost reduction and easy mounting Variety of case sizes and power ratings Excellent heat dissipation Arrays are available in 0402 and 0603 Case Sizes and 2/4/8 resistor configurations A wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics is also available