- RS Stock No.:
- 161-5670
- Mfr. Part No.:
- SMW51R3JT
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 18/11/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 500)
MYR3.442
Units | Per Unit | Per Reel* |
500 + | MYR3.442 | MYR1,721.00 |
*price indicative |
- RS Stock No.:
- 161-5670
- Mfr. Part No.:
- SMW51R3JT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.3Ω |
Technology | Wire Wound |
Package/Case | 5329 (13573M) |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±200ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |