- RS Stock No.:
- 138-9361
- Mfr. Part No.:
- WSHP2818R0470FEB
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 138-9361
- Mfr. Part No.:
- WSHP2818R0470FEB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Improved thermal management incorporated into design
All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
Proprietary processing technique produces extremely low resistance values
Very low inductance (< 5 nH)
Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)
All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
Proprietary processing technique produces extremely low resistance values
Very low inductance (< 5 nH)
Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)
Specifications
Attribute | Value |
---|---|
Resistance | 0.047Ω |
Technology | Metal Strip |
Package/Case | 2818 |
Tolerance | ±1% |
Power Rating | 10W |
Temperature Coefficient | ±75ppm/°C |
Automotive Standard | AEC-Q200 |
Series | WSHP2818 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |