- RS Stock No.:
- 566-676
- Mfr. Part No.:
- ERJ8BWFR011V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 566-676
- Mfr. Part No.:
- ERJ8BWFR011V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1206 Format ERJ8BW Series - 1%
Panasonic ERJ 8BW thick film chip resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.
AEC-Q200 qualified
Low TCR
Current sensing
Small size
Low resistance value
Suitable for both flow and reflow soldering
Low TCR
Current sensing
Small size
Low resistance value
Suitable for both flow and reflow soldering
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 11mΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ8BW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |