MSPS-6-01, 9.5mm Nylon PCB Post with 4mm PCB Hole and 4mm Chassis Hole

  • RS Stock No. 663-3454
  • Mfr. Part No. MSPS-6-01
  • Manufacturer Richco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Miniature PCB Support Posts

Miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Specifications
Attribute Value
Body Height 9.5mm
PCB Hole Diameter 4mm
PCB Thickness 1.57mm
Chassis Hole Diameter 4mm
Chassis Thickness 1.57mm
Material Nylon
480 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 40)
MYR 0.811
units
Per unit
Per Pack*
40 - 360
MYR0.811
MYR32.44
400 - 760
MYR0.779
MYR31.16
800 - 1960
MYR0.754
MYR30.16
2000 +
MYR0.69
MYR27.60
*price indicative
Related Products
Force-fit PCB spacers.Available in 5 different heights.Can be ...
Description:
Force-fit PCB spacers.Available in 5 different heights.Can be fixed in round, oval, threaded or non-threaded holes.Maintain their hold in wood, plastic, metal and more.
Blind hole fixing spacers in Nylon 6//6 designed ...
Description:
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs ...
FLCBS model: flexible spacers for printed circuit boards ...
Description:
FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.
Nylon PCB support pillars in various heights. This ...
Description:
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. Can be released by handMaterial: Nylon 66Colour: NaturalMinimal protrusion of support underneath PCB or chassisHole dia: ...