- RS Stock No.:
- 869-0709
- Mfr. Part No.:
- EECF5R5H105N
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 869-0709
- Mfr. Part No.:
- EECF5R5H105N
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Goldcap F Series Memory Backup
Panasonic F series electric double layer capacitors (also known as gold capacitors) can be compared to secondary batteries and offer the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. F series supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.
1000 h endurance at +85 °C
Stacked coin type
Flat type
Stacked coin type
Flat type
Applications
Recommended applications include industrial equipment, electronic meters and the backup of data/RTC of base stations.
Specifications
Attribute | Value |
---|---|
Capacitance | 1F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 21.5mm |
Height | 6mm |
Dimensions | 21.5 (Dia.) x 9.5mm |
Lead Pitch | 5mm |
Leakage Current | 1 mA |
Equivalent Series Resistance | 50Ω |
Lifetime | 1000h |
Series | F |
Tolerance | -20 → +80% |
Lead Diameter | 1.2 x 0.5mm |
Terminal Type | Radial |
Lead Spacing | 5 mm |
Product Diameter | 21.5mm |
Capacitor Family | Electric Double Layer |
Dielectric Material Family | Electrical Double Layer |