- RS Stock No.:
- 725-8111
- Mfr. Part No.:
- 2.5DMB10M12.5X25
- Manufacturer:
- Rubycon
Temporarily out of stock - back order for despatch 18/02/2025, delivery within 4 working days from despatch date
Added
Price Each
MYR176.11
Units | Per Unit |
1 + | MYR176.11 |
- RS Stock No.:
- 725-8111
- Mfr. Part No.:
- 2.5DMB10M12.5X25
- Manufacturer:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
DMB Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10F |
Voltage | 2.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 12.5mm |
Height | 25mm |
Dimensions | 12.5 (Dia.) x 25mm |
Lead Pitch | 5mm |
Equivalent Series Resistance | 200mΩ |
Lifetime | 1000h |
Series | DMB |
Tolerance | ±20% |
Terminal Type | Through Hole |
Lead Spacing | 5 mm |
Capacitor Family | Electric Double Layer |
Depth | 25mm |
Lead Diameter | 0.6mm |
Polarised | Polar |
Product Diameter | 12.5mm |