- RS Stock No.:
- 777-3200
- Mfr. Part No.:
- 2522VD20-45
- Manufacturer:
- FIBET
Temporarily out of stock - back order for despatch 17/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 4)
MYR23.235
Units | Per Unit | Per Pack* |
4 - 16 | MYR23.235 | MYR92.94 |
20 - 36 | MYR22.59 | MYR90.36 |
40 + | MYR21.655 | MYR86.62 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 777-3200
- Mfr. Part No.:
- 2522VD20-45
- Manufacturer:
- FIBET
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 22mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 36.1kg |
Compression Deflection | 4.4mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |