- RS Stock No.:
- 777-3184
- Mfr. Part No.:
- 5020VV25-60
- Manufacturer:
- FIBET
116 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR32.635
Units | Per Unit | Per Pack* |
4 - 16 | MYR32.635 | MYR130.54 |
20 - 36 | MYR31.955 | MYR127.82 |
40 + | MYR31.00 | MYR124.00 |
*price indicative |
- RS Stock No.:
- 777-3184
- Mfr. Part No.:
- 5020VV25-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 424kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +100°C |