- RS Stock No.:
- 385-1542
- Mfr. Part No.:
- 521710
- Manufacturer:
- Paulstra Hutchinson
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR85.16
Units | Per Unit |
1 - 49 | MYR85.16 |
50 - 199 | MYR83.38 |
200 + | MYR80.87 |
- RS Stock No.:
- 385-1542
- Mfr. Part No.:
- 521710
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 70mm |
Overall Height | 50mm |
Material | Natural Rubber |
Compression Load | 350daN |
Metalwork | Steel |
Compression Deflection | 11mm |
Shearing Load | 35daN |
Maximum Operating Temperature | +70°C |