Paulstra Hutchinson 520056 Stud Mount M8 150daN Compression Load 4.5mm, Male Only Natural Rubber
Temporarily out of stock - back order for despatch 09/06/2021, delivery within 4 working days from despatch date
Price Each
MYR59.61
units | Per unit |
1 + | MYR59.61 |
Added
- RS Stock No.:
- 205-2772
- Mfr. Part No.:
- 520056
- Manufacturer:
- Paulstra Hutchinson
Non Compliant
Attribute | Value |
Type | Male Only |
Compression Load | 150daN |
Compression Deflection | 4.5mm |
Shearing Load | 20daN |
Shearing Deflection | 5.5mm |
Thread Size | M8 |
Material | Natural Rubber |