- RS Stock No.:
- 189-3312
- Manufacturer:
- RS PRO
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 4)
MYR26.405
Units | Per Unit | Per Pack* |
4 - 16 | MYR26.405 | MYR105.62 |
20 + | MYR21.733 | MYR86.932 |
*price indicative |
- RS Stock No.:
- 189-3312
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
A simple and cost-effective mount using made from natural rubber and Zinc plated mild steel. For use in compression and shear. A Very large range of available size and studs. Please note that thread depth B is same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 115.2kg |
Shore Hardness | 60 Shore A |
Shearing Load | 40.59kg |