- RS Stock No.:
- 189-3300
- Manufacturer:
- RS PRO
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR204.95
Units | Per Unit |
1 - 4 | MYR204.95 |
5 + | MYR168.67 |
- RS Stock No.:
- 189-3300
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The marine mount was originally designed for mounting a marine engine taking propeller thrust and now they are extensively used for mobile and static machinery to reduce vibration.
Metal top cover protects the rubber element from oil and diesel fuel contamination
Built-in bump and rebound control feature
50% Low stiffness across the mount to vertical stiffness
Longitudinal stiffness is 2.5 times the vertical and suitable to take engine thrust for marine engines
Applications:
Static and mobile generator sets
Pumps
Compressors
Marine engine (refer to Technical for mounting thrust and bolt fixing data)
Built-in bump and rebound control feature
50% Low stiffness across the mount to vertical stiffness
Longitudinal stiffness is 2.5 times the vertical and suitable to take engine thrust for marine engines
Applications:
Static and mobile generator sets
Pumps
Compressors
Marine engine (refer to Technical for mounting thrust and bolt fixing data)
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Marine Mount |
Thread Size | M12 |
Overall Height | 40mm |
Material | Rubber |
Compression Load | 50kg |
Shore Hardness | 45 Shore A |
Compression Deflection | 5.4mm |