- RS Stock No.:
- 189-3250
- Manufacturer:
- RS PRO
76 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR26.87
Units | Per Unit | Per Pack* |
4 - 16 | MYR26.87 | MYR107.48 |
20 + | MYR22.113 | MYR88.452 |
*price indicative |
- RS Stock No.:
- 189-3250
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cylindrical Anti-vibration Mount
The RS PRO male to male cylindrical anti-vibration mount has a thread size of M10 and dimensions of 50mm x 50mm (diameter x height). This stud mount is made of natural rubber and zinc plated mild steel. It has a rubber hardness of 60ShoreA.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Features and Benefits
Simple and cost effective
Compression load: 146kg
Maximum shear load: 57.7kg
Compression load: 146kg
Maximum shear load: 57.7kg
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 50mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 146kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 57.7kg |