- RS Stock No.:
- 171-2620
- Manufacturer:
- RS PRO
221 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR109.69
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR109.69 | MYR27.422 |
5 - 24 | MYR107.41 | MYR26.852 |
25 + | MYR88.40 | MYR22.10 |
*price indicative |
- RS Stock No.:
- 171-2620
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Rubber when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 10mm |
Material | Natural Rubber |
Compression Load | 16.93kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 55 Shore A |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1mm |
Minimum Operating Temperature | -25°C |
Series | AV Type C |
Shearing Load | 7.04kg |