- RS Stock No.:
- 171-2590
- Manufacturer:
- RS PRO
135 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 8
MYR177.36
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR177.36 | MYR22.17 |
5 - 24 | MYR173.63 | MYR21.704 |
25 + | MYR142.90 | MYR17.862 |
*price indicative |
- RS Stock No.:
- 171-2590
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Male to Female Cylindrical Anti-Vibration Mount (4.84kg)
A male to female bobbin isolation mount for use with engines and machinery for the vast reduction of vibration and protection of equipment. Cylindrical in shape with an M3 thread the anti-vibration bobbin is manufactured from natural rubber for excellent vibration absorption.
A simple to use and install anti-vibration mount achieving high shear and compression vibration damping and suitable for industrial environments.
Features and Benefits
Anti-vibration bobbin mount
Male to female
8 x 8mm
M3 thread size
Natural rubber bobbin
4.84kg maximum compression load
1.5kg maximum shear load
Suitable Applications
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Foot Height | 8mm |
Overall Height | 14mm |
Static Load Capacity | 4.84kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Shore Hardness | 60 Shore A |
Foot Shape | Cylindrical |
Compression Load | 5.28kg |
Metalwork | Stainless Steel |
Maximum Operating Temperature | +70°C |
Compression Deflection | 0.8mm |
Minimum Operating Temperature | -25°C |
Shearing Load | 1.6kg |