- RS Stock No.:
- 126-4935
- Manufacturer:
- RS PRO
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 8
MYR106.64
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR106.64 | MYR13.33 |
5 - 24 | MYR104.40 | MYR13.05 |
25 + | MYR85.92 | MYR10.74 |
*price indicative |
- RS Stock No.:
- 126-4935
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 9.8kg |
Shearing Load | 0 |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |
Series | AV Type D |
Minimum Operating Temperature | -25°C |