- RS Stock No.:
- 126-4276
- Manufacturer:
- RS PRO
27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR72.49
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR72.49 | MYR18.122 |
5 - 24 | MYR68.90 | MYR17.225 |
25 + | MYR56.69 | MYR14.172 |
*price indicative |
- RS Stock No.:
- 126-4276
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 14 |
Shore Hardness | 50 Shore A |
Shearing Load | 4kg |
Compression Deflection | 2mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AD |