- RS Stock No.:
- 126-4273
- Manufacturer:
- RS PRO
142 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR137.85
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR137.85 | MYR34.462 |
5 - 24 | MYR133.72 | MYR33.43 |
25 + | MYR110.04 | MYR27.51 |
*price indicative |
- RS Stock No.:
- 126-4273
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M4 Zinc-Plated Steel Anti-Vibration Mount 1.18 Compression Load 10 mm Dia. Natural Rubber
Use this steel and rubber anti-vibration mount from RS PRO to protect your equipment from the damage caused by vibrations. This compact mount is ideal for keeping your small static devices supported and working effectively.
The rubber material on this mount absorbs shock to prevent wear and keep nuts and bolts intact when you're operating your equipment. This helps you minimise the amount of maintenance you need to perform on your machinery. The screw threads are made from zinc-plated steel, making the mount a highly durable option that can withstand corrosion and other harsh conditions.
The mount is easy to install thanks to its male to male bobbin design. Simply screw each end into a compatible M4 female thread. You'll commonly find this product used to protect small electric motors, generators and electronic equipment from compressive tension and shear stress.
The rubber material on this mount absorbs shock to prevent wear and keep nuts and bolts intact when you're operating your equipment. This helps you minimise the amount of maintenance you need to perform on your machinery. The screw threads are made from zinc-plated steel, making the mount a highly durable option that can withstand corrosion and other harsh conditions.
The mount is easy to install thanks to its male to male bobbin design. Simply screw each end into a compatible M4 female thread. You'll commonly find this product used to protect small electric motors, generators and electronic equipment from compressive tension and shear stress.
Features and Benefits
Male to male bobbin
Anti-vibration mounting type
Compression deflection of 1 mm
Compression load of 1.18 kg
Diameter of 10 mm
Overall height of 10 mm
Natural rubber material
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Zinc-plated steel metalwork
Shearing load of 0.36 kg
Shore hardness of 45 Shore A
M4 thread size
Anti-vibration mounting type
Compression deflection of 1 mm
Compression load of 1.18 kg
Diameter of 10 mm
Overall height of 10 mm
Natural rubber material
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Zinc-plated steel metalwork
Shearing load of 0.36 kg
Shore hardness of 45 Shore A
M4 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M4 |
Diameter | 10mm |
Overall Height | 10mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 1.18 |
Shore Hardness | 45 Shore A |
Compression Deflection | 1mm |
Shearing Load | 0.36kg |
Maximum Operating Temperature | +70°C |
Series | AD |
Minimum Operating Temperature | -25°C |