Manorga Steel Dark Grey, Light Grey Storage Racking, 2000mm x 600mm

Subtotal (1 unit)*

MYR1,399.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,399.22

*price indicative

RS Stock No.:
255-9069
Mfr. Part No.:
ZATUBIND2012605S1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Add Bay

Load Capacity

163kg

Width

1200mm

Height

2000mm

Number of Shelves

5

Material

Steel

Colour

Dark Grey, Light Grey

Depth

600mm

Series

FLIP

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a practical and versatile shelving par excellence which is perfect for storing light-weight packaged goods like cardboard boxes, tubs, mechanical parts, archives, tools with tubular shelves. It is an ingenious design that allows quick

Kit optimised for storing archive boxes on 7 levels
Use of steel sheet shelf 366 mm for suspension files
Always double-sided because there is no cross brace at the back

Kit Content


- 2 uprights
- 2 plastic feet
- 5 tubular shelves
- 5 chipboard cover

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.