SAM 18L Grey Storage Box, 150mm x 200mm
- RS Stock No.:
- 210-687
- Mfr. Part No.:
- 920R10L
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-687
- Mfr. Part No.:
- 920R10L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Height | 150mm | |
| Width | 200mm | |
| Volume Capacity | 18L | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Height 150mm | ||
Width 200mm | ||
Volume Capacity 18L | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
920R10L
The SAM Outillage storage box offers a practical solution for organised storage, especially designed for use on perforated panels. Measuring 60x20x15 cm, this storage box is perfect for tidying up tools and accessories, making it an essential addition to any workspace. The robust design ensures it withstands the rigours of daily use while maintaining a clean aesthetic. Ideal for both professional tradespersons and home DIY enthusiasts, this storage box enhances efficiency by keeping essential items within easy reach. A reliable partner for your storage needs.
Compact size allows for efficient use of space
Lightweight construction ensures easy portability
Durable materials protect contents from damage
Contributes to a tidy and organised workspace
Lightweight construction ensures easy portability
Durable materials protect contents from damage
Contributes to a tidy and organised workspace
