McLennan Servo Supplies Bipolar, Unipolar Hybrid Stepper Motor 1.8°, 1.25Nm, 70 V dc, 3 A, 8 (Connector Pins) Wires
- RS Stock No.:
- 877-7212
- Mfr. Part No.:
- 23HSX-306-CE
- Manufacturer:
- McLennan Servo Supplies
Discontinued product
- RS Stock No.:
- 877-7212
- Mfr. Part No.:
- 23HSX-306-CE
- Manufacturer:
- McLennan Servo Supplies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
HSX Range Stepper Motors, with Connector
The high performance 23HSX series hybrid stepper motors conform to the International NEMA standard.
HSX Serie Stepper Motors with Connector
High energy Neodymium magnets used
50% more torque than conventional hybrid types
8 wire format provides a choice of either Uni-polar or Bi-polar operation
200 steps/rev when used with full step drives or 400 steps/rev when used in half step mode
NEMA frame sizes
Specifications
Attribute | Value |
---|---|
Output Speed | 400 spm |
Shaft Diameter | 8mm |
Current Rating | 3 A |
Step Angle | 1.8° |
Depth | 80mm |
Series | 23HSX |