Sanyo Denki Stepper Motor, 24 V dc, 7.5mm Shaft
- RS Stock No.:
- 234-2761
- Mfr. Part No.:
- SM2562C30B41
- Manufacturer:
- Sanyo Denki
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR319.13
Units | Per Unit |
---|---|
1 + | MYR319.13 |
- RS Stock No.:
- 234-2761
- Mfr. Part No.:
- SM2562C30B41
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki 2 phase stepper motor with single shaft has bipolar winding, provides 1.4Nm holding torque at 2-phase excitation and 3A current rating. Compared to our conventional model, torque performance has improved by approximately 40%. This contributes to shortening the positioning time and machine cycle time. It is used in medical devices, industrial equipment, semiconductor manufacturing equipment, conveying machines, and index table driving.
Low noised
Energy saving
56 mm flange size
Energy saving
56 mm flange size
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Shaft Diameter | 7.5mm |
Maximum Output Torque | 1.4 Nm |