- RS Stock No.:
- 399-0962
- Mfr. Part No.:
- T3011
- Manufacturer:
- CK
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR621.85
Units | Per Unit |
1 + | MYR621.85 |
- RS Stock No.:
- 399-0962
- Mfr. Part No.:
- T3011
- Manufacturer:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Multi-step drill bits
Superior quality multi-step drill bits.
For centring, drilling and deburring.
For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.
Filed tip.
Base features 3 flat sides to prevent the bit from sliding into the chuck.
For centring, drilling and deburring.
For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.
Filed tip.
Base features 3 flat sides to prevent the bit from sliding into the chuck.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 12 |
Material | HSS |
Minimum Head Size | 6mm |
Maximum Head Size | 32mm |