- RS Stock No.:
- 900-2415
- Mfr. Part No.:
- MI-257(45)
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-2415
- Mfr. Part No.:
- MI-257(45)
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PCB Screw Cage MI Series
The MI series of Altech terminal blocks are designed for fixed mounting while boasting high density, and maximum flexibility. These blocks are available with the economical screw cage clamp and offer several wire entry options to facilitate wiring and increase accessibility within your application. All models are highly reliable and excellent quality.
Pin Spacing: 5.08mm
Clamp Type: Screw Cage
Design: Modular
Clamp Type: Screw Cage
Design: Modular
Altech Terminal Blocks
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Termination Method | Screw Cage |
Mounting Type | Through Hole |
Fused | No |
Material | Polyamide |
Pitch | 5.08mm |
Voltage Rating | 450 V |
Colour | Green |
Series | MI |
Gender | Male |