- RS Stock No.:
- 900-2162
- Mfr. Part No.:
- MBE-157
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-2162
- Mfr. Part No.:
- MBE-157
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
2 - 15 Pole PCB Terminal Blocks 5mm Pitch
A Series of Altech PCB terminal blocks. These terminal blocks give you highly dependable connections without the need for wire lugs. The 2 Piece, plug and header design of the pluggable versions speed and simplify board replacement and reduce costly downtime and misconnections. All models are highly reliable and excellent quality.
Pin Spacing:5mm
Various poles, ranging from 2 Pole - 15 Pole
Various poles, ranging from 2 Pole - 15 Pole
PCB Tubular Screw versions also available, please see RS Stock Number: - 899-1175
Altech Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Ways | 7 |
Current Rating | 17.5A |
Termination Method | Box with Wire Protector |
Mounting Type | Through Hole |
Fused | No |
Material | Polyamide |
Pitch | 5mm |
Voltage Rating | 450 V |
Series | MBE |
Colour | Green |
Gender | Male |