- RS Stock No.:
- 707-5638
- Mfr. Part No.:
- 20020705-M021B01LF
- Manufacturer:
- Amphenol FCI
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-5638
- Mfr. Part No.:
- 20020705-M021B01LF
- Manufacturer:
- Amphenol FCI
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
7.62 mm Pitch FCI Terminal Block, Fixed Horizontal Wire Inlet
Robust and solid design
Rated at 30A
End-to-end stackable
Durability: 200 cycles
AWG 10-24
Rated at 30A
End-to-end stackable
Durability: 200 cycles
AWG 10-24
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
7.62 mm Pitch FCI Terminal Blocks
FCIs PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 30A |
Wire Size | 24 → 10 AWG |
Termination Method | Solder |
Mounting Type | Through Hole |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 7.62mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |