Legrand Non-Fused Terminal Block, 12-Way, 10 mm² Wire, Screw Down Termination
- RS Stock No.:
- 704-8507
- Mfr. Part No.:
- 0 340 01
- Manufacturer:
- Legrand
This image is representative of the product range
Subtotal (1 box of 10 units)*
MYR1,879.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,879.35 | MYR187.935 |
*price indicative
- RS Stock No.:
- 704-8507
- Mfr. Part No.:
- 0 340 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Ways | 12 | |
| Wire Size | 10 mm² | |
| Termination Method | Screw Down | |
| Fused | No | |
| Pitch | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Ways 12 | ||
Wire Size 10 mm² | ||
Termination Method Screw Down | ||
Fused No | ||
Pitch 19.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Bars with 10 separable terminals
Bars with lugs. May be used alone or fitted in box assemblies.
Related links
- Legrand Non-Fused Terminal Block 32A Screw Down Termination
- Legrand Non-Fused Terminal Block 25A Screw Down Termination
- Legrand Non-Fused Terminal Block 15A Screw Down Termination
- Legrand Non-Fused Terminal Block 24A Screw Down Termination
- Legrand Non-Fused Terminal Block 41A Screw Down Termination
- Legrand Non-Fused Terminal Block 50A Screw Down Termination
- Legrand Non-Fused Terminal Block 15A Screw Down Termination
- Legrand Non-Fused Terminal Block 25A Screw Down Termination
