RS PRO Non-Fused Terminal Block, 3-Way, 16A, 2.5 mm² Wire, Screw Down Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR102.14

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 245MYR20.428MYR102.14
250 - 1245MYR19.998MYR99.99
1250 +MYR16.456MYR82.28

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
495-6294
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

3

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

Black, Brown

Maximum Operating Temperature

+125°C

Gender

Female

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
IT

Disconnectable Terminal Block Connector, Plastic


Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

Note

Both a Socket and Plug terminal block of the same number of ways are required to construct a mated pair.

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO


Plastic Two Part


Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

Related links