3M 371 Series Terminal Plug, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination

Bulk discount available

Subtotal (1 bag of 100 units)*

MYR1,645.60

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 - 100MYR16.456MYR1,645.60
200 +MYR15.957MYR1,595.70

*price indicative

RS Stock No.:
287-0605
Mfr. Part No.:
371083101
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Ways

4

Current Rating

3A

Wire Size

20 → 26 AWG

Termination Method

IDC

Series

371

COO (Country of Origin):
JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.

High number of mating cycles
Compact design saves space
Enables easy field termination

Related links